
Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-281743-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-281743-5 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-281743-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.