3-position, 1-row shrouded header receptacle with a 5mm pitch. Features tin-plated brass tab contacts rated for 16A, suitable for discrete wire termination. This free-hanging, right-angle cable mount connector operates between -25°C and 105°C, with a housing color of natural and a blue indicator. Constructed with UL94 V-0 flammability rating and lead-free materials, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-282003-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Contact Current Rating | 16A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1040 |
| Packaging | Tray |
| Pitch | 5mm |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Series | Mark I |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282003-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.