Conn M12 Circular M 5 POS RA Cable Mount 5 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 50VDC |
| Max Current Rating | 4/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |