The 1-2823587-2 connector is a right-angle M12 circular connector with five contacts. It is designed for cable mount applications and features a maximum voltage rating of 50VDC. The connector can handle a maximum current of 4 amps per contact. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 50VDC |
| Max Current Rating | 4/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |