Conn Eurostyle Block PL 13 POS 5mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | PL |
| Number of Contacts | 13 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2011/65/EU |