
Unshrouded header with 10 positions and a 5mm pitch, designed for vertical, through-hole mounting. Features brass contacts with tin plating, rated for 12A current and 300V voltage. The green housing is UL94 V-0 flammability rated and lead-free. Termination is via solder, with a pin length of 7mm and tail length of 3.5mm.
TE Connectivity 1-282832-0 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 7mm |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282832-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.