
Green, 16-position, 1-level terminal block with straight, through-hole mounting and 5mm pitch. Features brass contacts with tin plating, rated for 13.5A and 300V AC. Accommodates wire gauges from 16 to 30 AWG and boasts a UL94 V-0 flammability rating. RoHS compliant for reliable electronic interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-282836-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-282836-7 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282836-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.