
General terminal block with 11 positions and 11 circuits. Features a 5.08mm pitch, straight orientation, and through-hole mounting. Rated for 24A current and 300V voltage, with brass contacts plated in tin. Housing is green, UL94 V-0 flammability rated, and includes interlock and side stackable features. Suitable for wire gauges from 12AWG to 30AWG, with solder termination.
TE Connectivity 1-282857-1 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 24A |
| Current Rating | 24A |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 55.88mm |
| Max Current Rating | 24A |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.