General purpose terminal block with 13 positions and 13 contacts, featuring a 5mm pitch and straight orientation. This cable mountable unit supports a 15A current rating and 300V voltage rating, accepting wire gauges from 12AWG to 30AWG. Constructed with bronze contacts plated in tin, it boasts a green, UL94 V-0 rated housing for enhanced safety. The block is side stackable and RoHS compliant.
TE Connectivity 1-284040-3 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | -1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284040-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.