16-position, 1-row, straight, screw-termination terminal block with 5mm pitch. Features 15A current rating and 300V voltage rating, suitable for 12-30AWG wire. Constructed with green, UL94 V-0 rated housing and bronze contacts with tin plating. Designed for free-hanging, cable mounting applications.
TE Connectivity 1-284040-6 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 80mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284040-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.