
18-position, 5mm pitch, straight terminal block designed for cable mounting. Features tin-plated bronze contacts rated for 15A and 300V, with a maximum wire gauge of 12AWG and minimum of 30AWG. The green housing is UL94 V-0 flammability rated and RoHS compliant. This general terminal block offers screw termination and is supplied in bulk packaging.
TE Connectivity 1-284040-8 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284040-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
