10-position, 1-row, straight terminal block with 10.16mm pitch. Features screw termination for 12-30AWG wire, rated for 15A and 300V. Bronze contacts with tin plating ensure reliable connection. Housing is green, UL94 V-0 flammability rated, and RoHS compliant. Designed for free-hanging, cable mounting.
TE Connectivity 1-284045-0 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284045-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.