This 12-position, 1-level terminal block features a green housing and is designed for free hanging or cable mounting. It has 12 circuits and 12 contacts, with a maximum current rating of 15A and a maximum voltage rating of 300V. The terminal block is available in a bulk packaging quantity of 100 units, with a pitch of 0.4 inch. It is not radiation hardened and is compliant with RoHS regulations.
TE Connectivity 1-284045-2 technical specifications.
| Color | Green |
| Current | 15A |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284045-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.