This 14-position terminal block features a right angle orientation and is rated for 300V and 13.5A. It is available in bulk packaging and has a pitch of 5.08mm. The terminal block is made of brass with a tin plating and is RoHS compliant. It is suitable for through hole mounting and has a maximum wire gauge of 30AWG and a minimum wire gauge of 16AWG.
TE Connectivity 1-284094-4 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 13.5A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284094-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.