
Conn Housing RCP 24 POS Crimp ST Cable Mount Black Box Automotive
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 39.9mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 38.3mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 650 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 17.6mm |
| RoHS | Not Compliant |