
This 64-contact cable mount RCP housing is designed for crimp termination and operates within a temperature range of -40 to 125°C. It has a maximum voltage rating of 24VDC and is suitable for use in a variety of applications. The housing has a straight body orientation and a terminal pitch of 2.5mm.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Length (mm) | 81.9 |
| Product Depth (mm) | 35.3 |
| Product Height (mm) | 38.5 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 64 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 24VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |