
This 17-position FFC/FPC connector is designed for through-hole mounting and features a 3.5mm pitch. It has a current rating of 11A and a voltage rating of 300V, meeting the UL94 V-0 flammability standard. The connector is made from bronze with a tin plating and is available in a bulk packaging quantity of 200 pieces.
Sign in to ask questions about the TE Connectivity 1-284512-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-284512-7 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284512-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.