
Female power contact for wire-to-board connector systems, featuring a straight, cable mount orientation. Designed for 16-20 AWG wire, this contact offers a 15A current rating and a gold-plated copper alloy construction with nickel underplating. Operating temperature range is -30°C to 105°C, with a maximum insulation diameter of 0.11 inches. Packaged in tape and reel for 4500 units, this RoHS and ELV compliant component is unshielded.
TE Connectivity 1-316458-2 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 3.75mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.152inch |
| Insulation Diameter | 0.11inch |
| Length | 24.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 4mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-316458-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
