
Insulated ring terminal, designed for crimp termination of 22-16 AWG wire. Features a copper body with tin plating and a red nylon insulation. Offers a straight orientation, free-hanging mount, and insulated wire support. Rated for 300V AC, with a stud diameter of 4.34mm (M4). Supplied in tape and reel packaging.
TE Connectivity 1-320551-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.18mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.44mm |
| Manufacturer Series | 320551 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 7.92mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-320551-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
