
Ring tongue terminal featuring a copper contact material with tin plating, designed for 20AWG wire. This insulated terminal, with a nylon insulation material, offers a 300V AC voltage rating and a 2.79mm insulation diameter. The terminal has a 23.01mm length, a 4.34mm stud diameter (M4 stud size), and a 0.84mm tongue thickness. It is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 1-320551-7 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23.01mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 2.79mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-320551-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
