
General purpose, non-insulated female ring tongue terminal designed for crimp termination. Supports wire gauges from 22AWG to 16AWG with a maximum operating temperature of 649°C. Features a 20.22mm length, 4.34mm stud diameter (M4), and 0.79mm tongue thickness. This component is RoHS compliant and offers insulated wire support.
TE Connectivity 1-321897-3 technical specifications.
| Color | Green |
| Contact Plating | Unplated |
| Depth | 7.92mm |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 20.22mm |
| Max Operating Temperature | 649°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-321897-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
