Lock washer for straight connectors, featuring a durable phosphor bronze body with nickel plating. Designed for screw mounting, this accessory operates within a temperature range of -55°C to 105°C. Each box contains 1000 units, ensuring ample supply for various applications. The component is RoHS compliant and lead-free.
TE Connectivity 1-329632-2 technical specifications.
| Body Material | Bronze |
| Contact Material | Nickel |
| Diameter | 15.88mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Nickel |
| Polarity | Normal |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-329632-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.