Connector Contact CLIP T-PT 031 X 062 SN 26 AWG
Checking distributor stock and pricing after the page loads.
| Package/Case | 062 |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 4.69mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Series | Termi-Point |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |