
The Coaxicon RF connector is a gold-plated, 50R impedance connector designed for use in high-frequency applications. It has a maximum operating temperature range of -55°C to 85°C and is compliant with ELV regulations. The connector features a gold plating and a teflon insulation material, with a maximum frequency of 1 GHz. It is available in a bulk packaging quantity of 100 pieces and is RoHS compliant.
TE Connectivity 1-330599-3 technical specifications.
| Body Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 20.62mm |
| Mating Cycles | 200 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-330599-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
