
This general purpose terminal is made from copper with a tin contact plating. It is compliant with ELV regulations and RoHS standards. The terminal is non-insulated and has a wire termination type. It is available in a packaging quantity of 500 units per box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-330716-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.068inch |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | Solistrand, Termi-Foil |
| Termination | Wire |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-330716-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.