
TE Connectivity 1-330716-3 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel, Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Termi-Foil |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-330716-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.