
Ring tongue terminal for 16-22 AWG wire, featuring a copper body with tin plating. This insulated terminal, constructed with a nylon insulation material, offers a 300V AC voltage rating. It includes insulated wire support and a stud diameter of 5mm, with a wire/cable diameter capacity of 3.56mm. The terminal measures 0.737 inches in length and 7.51mm in depth, with a tongue thickness of 0.84mm. Packaged on tape and reel, this RoHS compliant component is designed for crimp termination.
Sign in to ask questions about the TE Connectivity 1-331366-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-331366-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.51mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.737inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-331366-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.