
Single-position, straight socket for power applications, designed for cable-to-board connectivity. Features gold-plated copper contacts with a 6.5A current rating and 30µm plating thickness. This surface-mount component has a 940µm inside diameter and supports discrete wire with a 21AWG gauge. Operating temperature range is -85°C to 257°C.
Sign in to ask questions about the TE Connectivity 1-331677-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-331677-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.03mm |
| ELV | Compliant |
| Inside Diameter | 940um |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 21AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-331677-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
