
RF coaxial connector, straight orientation, male gender, with a 50 Ohm impedance. Features a brass body plated in silver and a copper center contact plated in gold. Operates from 0Hz to 4GHz with a voltage rating of 500V. Constructed with a PTFE dielectric and suitable for panel mounting. Rated for 500 mating cycles and a temperature range of -65°C to 165°C.
TE Connectivity 1-331693-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 35.71mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-PRF-39012, AMP |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-331693-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.