
Crimp-style ferrule for cable management, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for a 28AWG wire gauge with a 0.112-inch diameter, this straight-oriented accessory supports a 13A current rating and 250V voltage rating. Operating within a temperature range of -55°C to 125°C, it is RoHS compliant and supplied in a carton of 1000 units.
Sign in to ask questions about the TE Connectivity 1-332056-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-332056-0 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Copper, ZINC ALLOY |
| Contact Plating | Tin, Nickel |
| Current Rating | 13A |
| Diameter | 2.81mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 6.35mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.112inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-332056-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
