
Surface mount socket for power applications, designed for cable-to-board connectivity. Features a straight, single-row configuration with one contact. Rated for 7.5A, this copper contact boasts gold plating with a 30um thickness. Operating temperature range spans -85°C to 257°C. Termination is press-fit, suitable for discrete wires up to 19AWG.
Sign in to ask questions about the TE Connectivity 1-332070-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-332070-3 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.26mm |
| ELV | Compliant |
| Flange Diameter | 0.089inch |
| Length | 0.143inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 4 |
| Socket Depth | 0.13inch |
| Termination | Press-Fit |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-332070-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.