
Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This non-insulated terminal offers a 0.375-inch stud diameter and a 27.89mm length. Constructed from copper and copper alloy with tin plating, it provides reliable electrical connection. Packaged on tape and reel for efficient application, this component is RoHS compliant.
TE Connectivity 1-33220-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 15.06mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.098inch |
| Manufacturer Series | 33220 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.375inch |
| Terminal Gender | Female |
| Termination | Circular |
| Thickness | 0.99mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-33220-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.