
Signal modular jack with 6 positions and 6 contacts, featuring bronze contacts with nickel plating. This straight, unshielded connector supports a 1.5A current rating and 150V AC/DC voltage rating. Designed for SMD/SMT termination, it mounts vertically on PCBs with a 1.57mm thickness and a 1.27mm pitch. Operating temperature range is -40°C to 70°C, with a UL94 V-0 flammability rating.
TE Connectivity 1-338086-3 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Depth | 14mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 13.35mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Plating | Nickel |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338086-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
