
Modular jack with straight, vertical PCB mounting orientation. Features 6 positions with 4 loaded contacts, utilizing bronze contacts with gold plating. Rated for 150V AC, this unshielded component offers user-selectable direction and a pitch of 1.27mm. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant. Termination is SMD/SMT, with a depth of 14mm and length of 13.35mm.
TE Connectivity 1-338086-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 13.35mm |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338086-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.