This 6-position modular RJ11 connector features a 1.27mm pitch and is designed for vertical mounting on a 1.57mm thick PCB. It is made with a bronze contact material and nickel plating, and is available in a package quantity of 300. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is not radiation hardened and is not shielded.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |