
Modular jack, 8 positions, 8 loaded contacts, single element configuration, for signal applications. Features bronze contacts with nickel plating, rated for 150V AC/DC and 1.5A current. This unshielded, straight orientation connector is designed for vertical PCB mounting via SMD/SMT termination with a 1.27mm pitch. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-338088-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-338088-3 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Depth | 14mm |
| Direction | User Selectable |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 15.55mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 1.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338088-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.