
Modular RJ45 connector, straight, female, 8 positions, 8 loaded contacts, 1 port, signal circuit application. Features bronze contacts with nickel/tin plating, 1.5A current rating, and 150V AC max voltage rating. Designed for SMD/SMT termination with a 1.02mm pitch, suitable for 1.57mm PCB thickness. Operates within a -45°C to 70°C temperature range, with a UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 1-338088-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-338088-6 technical specifications.
| Circuit Application | Signal |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin |
| Current Rating | 1.5A |
| Depth | 14mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 15.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.57mm |
| Pitch | 0.04inch |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.059inch |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338088-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
