
10-position, 2-row, straight, shrouded wire-to-board connector housing with a 1.27mm pitch. Features a red housing, male pin contacts made of tin-plated bronze, and a 1.5A current rating. Designed for crimp termination, this component supports wire gauges from 10AWG to 12AWG and operates within a temperature range of -40°C to 105°C. It is RoHS compliant and has a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1-338095-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-338095-0 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 12.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.49inch |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 0.629inch |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 2.65mm |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 230V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338095-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.