12-position, 2-row wire-to-board connector housing with a 1.27mm pitch. Features straight, straight mounting orientation and crimp termination for male pin contacts. Rated for 1.5A current with bronze contacts and tin plating. Housing is red, UL94 V-0 flammability rated, and operates from -40°C to 105°C. This shrouded, free-hanging component is RoHS compliant and packaged in a box.
Sign in to ask questions about the TE Connectivity 1-338095-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-338095-2 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 12.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.49inch |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 18.5mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Crimp |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338095-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.