
16-position, 2-row wire-to-board connector housing with a 2.54mm pitch. Features straight orientation, cable mounting, and a 1.5A current rating. Constructed from glass and polyester, it offers a 105°C maximum operating temperature and UL94 V-0 flammability rating. This shrouded connector system is RoHS compliant and operates at up to 230V.
Sign in to ask questions about the TE Connectivity 1-338095-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-338095-6 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 12.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.49inch |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Lead Pitch | 1.27mm |
| Length | 0.929inch |
| Material | Glass, Polyester |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 230V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338095-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
