
14-position shrouded header with 1.27mm pitch, designed for surface mount (SMD/SMT) termination. Features a vertical orientation, 1.5A contact current rating, and 1A overall current rating. Constructed with bronze contacts plated in tin, housed in red UL94 V-0 flammability rated material. Operates within a temperature range of -40°C to 105°C, with a 100V operating supply voltage. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 1-338728-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-338728-4 technical specifications.
| Board Standoff | No (Without) |
| Package/Case | SMD/SMT |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Shrouded |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.6mm |
| Housing Color | Red |
| Length | 21mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch, AMP |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338728-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.