
Insulated female butt splice connector featuring a straight orientation and crimp termination. Constructed with a copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. Designed for wire gauges from 22AWG to 16AWG, with a maximum operating supply voltage of 600V. The vinyl insulation is red, with an insulation diameter of 0.14 inches. This component is RoHS compliant and supplied on tape and reel packaging.
TE Connectivity 1-34070-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 27.33mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-34070-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
