Conn PGA Socket SKT 68 POS Solder ST Thru-Hole Tube
TE Connectivity 1-345608-4 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 68 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.