
3-position, 1-row wire-to-wire power connector with male pin contacts and a natural colored nylon housing. This straight orientation receptacle features a 6.1mm pitch, 28A current rating, and 250V voltage rating. Designed for crimp termination, it operates within a temperature range of -67°C to 221°C and is UL94 V-2 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-350347-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-350347-0 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 28A |
| Depth | 28.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 30.61mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350347-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.