TE Connectivity 1-350374-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Gender | Female |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Ways | 12 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350374-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.