
This 15-position female crimp connector is designed for high-voltage applications, with a voltage rating of 600V. It features a black nylon housing and a 2.54mm pitch. The connector is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It is packaged in bags of 100 units and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-350523-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-350523-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Gender | Female |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350523-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.