
3-position, 1-row wire-to-wire connector housing with 6.35mm pitch, designed for straight, cable mount applications. Features a 19A current rating, operating temperature range of -67°C to 221°C, and a UL94 V-0 flammability rating. This green, RoHS compliant housing accepts male or female crimp contacts and is CSA and VDE tested.
Sign in to ask questions about the TE Connectivity 1-350766-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-350766-5 technical specifications.
| Approvals | CSA |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350766-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
