
2-position, straight, cable mount wire housing for wire-to-wire connector systems. Features a 6.35mm pitch and 19A current rating, operating within a -67°C to 221°C temperature range. This blue, free-hanging housing is UL94 V-0 flammability rated and VDE tested, with CSA approval. Designed for male or female contacts, it offers 2 circuits and 2 positions with no contact retention or sealing.
TE Connectivity 1-350777-6 technical specifications.
| Approvals | CSA |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350777-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
