
This straight, free-hanging, cable-mount rectangular connector is a 1-position, 1-circuit wire-to-wire plug housing. Featuring a natural, beige nylon body with a 19A current rating and 600V voltage rating, it is UL and VDE tested with a UL94 V-2 flammability rating. The housing accommodates male or female contacts and is designed for crimp termination, supporting wire gauges from 10AWG to 30AWG.
Sign in to ask questions about the TE Connectivity 1-350867-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-350867-0 technical specifications.
| Approvals | UL |
| Body/Shell Style | PLUG |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| DIN Conformance | No |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| IEC Conformance | No |
| Length | 7.37mm |
| Manufacturer Series | 350867 |
| Material | Nylon |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Current Rating | 19A |
| Max Operating Temperature | 221°C |
| MIL Conformance | No |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Shell Material | Polyamide |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350867-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
