
2-position, right-angle power connector with a 6.35mm pitch, designed for wire-to-board applications. Features male pin contacts made of bronze with tin plating, rated for 12A contact current and 19A overall current, with a 600V AC voltage rating. This through-hole mounted connector has a white nylon housing, UL94 V-0 flammability rating, and operates within a temperature range of -40°C to 221°C. It includes mating alignment and retention features, with solder termination and a single port.
TE Connectivity 1-350942-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 17.27mm |
| Flammability Rating | UL94 V-0 |
| Height | 9.14mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 17.27mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062mm |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350942-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
